
Fixed positive linear voltage regulator (LDO) with a 5V output voltage. Features a 1.3V dropout voltage and supports up to 1A output current. Operates with a maximum input voltage of 18V and a minimum input voltage of 6.4V. Packaged in a TO-252 surface mount case with tin, matte contact plating. Offers a 60dB power supply rejection ratio (PSRR) and a quiescent current of 10mA.
Diodes AP1117D50G-13 technical specifications.
| Package/Case | TO-252 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Length | 6.58mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117D50G-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
