
The AP1117D50L-U is a single output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1A. It is packaged in a TO-252-3 lead-free package and is suitable for surface mount applications. The regulator has a maximum operating temperature range of -40°C to 125°C and a power supply rejection ratio of 60dB. It is also RoHS compliant and has a quiescent current of 10mA.
Diodes AP1117D50L-U technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
