
Positive fixed 1.8V output linear voltage regulator (LDO) with a maximum output current of 1A. Features a low dropout voltage of 1.3V and a maximum input voltage of 18V. This surface mount component is housed in a TO-261-4 (SOT-223) package, measuring 6.7mm in length, 3.7mm in width, and 1.7mm in height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Diodes AP1117E18L-13 technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
