
Adjustable positive linear voltage regulator (LDO) with a 1A output current capability. Features a 1.3V dropout voltage and a maximum input voltage of 18V. Operates with a minimum input voltage of 6.4V and provides an adjustable output voltage from 1.25V to 5V. Housed in a SOT-223-3 surface mount package, this RoHS compliant component offers a maximum power dissipation of 15W and operates across a temperature range of -40°C to 125°C.
Diodes AP1117EG-U technical specifications.
| Package/Case | SOT-223-3 |
| Dropout Voltage | 1.3V |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Series | AP1117E |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
