
3.3V fixed output, positive polarity LDO voltage regulator with 1A maximum output current. Features a 60dB PSRR and 10mA quiescent current. Operates with an input voltage range of 6.4V to 18V, and a maximum power dissipation of 15W. Packaged in a TO-263-3 surface mount case with tin, matte contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes AP1117K33G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117K33G-13 technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117K33G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
