
The AP1117T is a single-output linear voltage regulator with an adjustable output voltage of 5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 15W. The device is packaged in a TO-220 case and has a maximum input voltage of 18V and a minimum input voltage of 6.4V. The AP1117T has a reference voltage of 1.275V and is not RoHS compliant.
Diodes AP1117T technical specifications.
| Package/Case | TO-220 |
| Input Bias Current | 5mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AP1117T to view detailed technical specifications.
No datasheet is available for this part.
