
Fixed positive linear voltage regulator (LDO) with a 2.5V output voltage and 1A maximum output current. Features a 1.3V dropout voltage, 1.1A minimum current limit, and a maximum input voltage of 18V. Operates from a minimum input voltage of 6.4V and offers a quiescent current of 10mA. Housed in a TO-220-3 package for through-hole mounting, with a maximum power dissipation of 15W. RoHS compliant and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1117T25L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117T25L-U technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117T25L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
