Adjustable positive linear voltage regulator (LDO) with a 1A maximum output current. Features an output voltage range from 1.25V to 5V, a 60dB Power Supply Rejection Ratio (PSRR), and a quiescent current of 10mA. Operates with a maximum input voltage of 18V and a minimum of 6.4V, within an operating temperature range of 0°C to 125°C. Housed in a TO-220-3 package with tin contact plating, this through-hole mount component offers a maximum power dissipation of 15W.
Sign in to ask questions about the Diodes AP1117TG-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117TG-U technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Tin |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117TG-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.