
Adjustable positive linear voltage regulator IC, TO-220-3 package, with a maximum output current of 1A and a dropout voltage of 1.3V. Features a maximum input voltage of 18V and a minimum input voltage of 6.4V, with a 1.1A minimum current limit. Operates across a temperature range of -40°C to 125°C, offering 15W maximum power dissipation. This through-hole mount component is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes AP1117TL-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117TL-U technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.3V |
| Height | 9mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117TL-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
