
Fixed positive linear voltage regulator (LDO) with a 1.8V nominal output voltage and 1A maximum output current. Features a 1.3V dropout voltage and 60dB power supply rejection ratio (PSRR). Operates with a minimum input voltage of 6.4V and a maximum input voltage of 18V. Housed in a SOT-89 surface mount package, this 3-pin component offers a maximum operating temperature of 125°C.
Sign in to ask questions about the Diodes AP1117Y18G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117Y18G-13 technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Input Bias Current | 5mA |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.48mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117Y18G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
