
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage. Features a 1.3V dropout voltage and a maximum output current of 1A. Operates with an input voltage range of 6.4V to 18V and offers a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a SOT-89 surface mount case, this RoHS compliant component has a maximum operating temperature of 125°C.
Sign in to ask questions about the Diodes AP1117Y33G-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1117Y33G-13 technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 1.3V |
| Height | 1.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1117Y33G-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.