
1A positive fixed output linear voltage regulator with a 1.5V output voltage. Features a 1.3V dropout voltage and a maximum input voltage of 18V. Operates from 0°C to 150°C with a maximum power dissipation of 15W. Packaged in a TO-252-5 surface mount case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1118D15L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.3V |
| Height | 2.3mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Weight | 0.01164oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118D15L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
