
The AP1118D15L-U is a linear voltage regulator with a dropout voltage of 1.3V and an output current of 1A. It operates within a temperature range of 0°C to 150°C and has a maximum power dissipation of 15W. This lead-free device is available in a TO-252-6 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252-6 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
