The AP1118D25L-U is a single-output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 1A. It features a dropout voltage of 1.3V and is packaged in a TO-252-6 surface-mount package. The device is designed to operate over a temperature range of 0°C to 150°C and is compliant with lead-free standards. The AP1118D25L-U is suitable for use in a variety of applications requiring a stable and efficient voltage source.
Sign in to ask questions about the Diodes AP1118D25L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118D25L-U technical specifications.
| Package/Case | TO-252-6 |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118D25L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
