
The AP1118S12L-13 is a single positive linear voltage regulator with a dropout voltage of 1.3V and an output current of 1A. It operates over a temperature range of 0°C to 150°C and has a maximum power dissipation of 15W. The regulator is packaged in a surface mount SOP package and is available in quantities of 2500 on tape and reel. The AP1118S12L-13 has a power supply rejection ratio of 60dB and a quiescent current of 10mA.
Diodes AP1118S12L-13 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS | Compliant |
No datasheet is available for this part.