
The AP1118S12L-U is a single-output linear voltage regulator with an output voltage of 12V and a maximum output current of 1A. It features a dropout voltage of 1.3V and is packaged in a surface-mount SOIC package. The device is lead-free and has a maximum power dissipation of 15W. It operates over a temperature range of 0°C to 150°C.
Sign in to ask questions about the Diodes AP1118S12L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118S12L-U technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118S12L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
