
The AP1118S15L-U is a single-output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 1A. It has a dropout voltage of 1.3V and a maximum power dissipation of 15W. The device is packaged in a SOIC package and is lead-free. It operates over a temperature range of 0°C to 150°C.
Sign in to ask questions about the Diodes AP1118S15L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118S15L-U technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118S15L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
