The AP1118S18L-U is a single-output linear voltage regulator with a fixed output voltage of 1.8V and an output current of 1A. It is packaged in a SOIC case and is suitable for surface mount applications. The regulator has a dropout voltage of 1.3V and a maximum power dissipation of 15W. It operates over a temperature range of 0°C to 150°C and is compliant with lead-free standards.
Sign in to ask questions about the Diodes AP1118S18L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118S18L-U technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118S18L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
