The AP1118S50L-U is a single linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It operates within a temperature range of 0°C to 150°C and has a maximum power dissipation of 15W. The device is packaged in a surface mount SOIC package and is lead free. It is designed to regulate voltage in a variety of applications.
Sign in to ask questions about the Diodes AP1118S50L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118S50L-U technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118S50L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
