The AP1118S90L-U is a single-output linear voltage regulator with a fixed output voltage of 9V and a maximum output current of 1A. It has a dropout voltage of 1.3V and is available in a surface-mount SOIC package. The device is lead-free and has a maximum power dissipation of 15W, with an operating temperature range of 0°C to 150°C.
Sign in to ask questions about the Diodes AP1118S90L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1118S90L-U technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1118S90L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
