The AP1119Y15L-13 is a 1.5V linear voltage regulator with a maximum output current of 500mA. It operates over a temperature range of 0°C to 150°C and is available in a lead-free SOT-89-5 package. The device has a power supply rejection ratio (PSRR) of 60dB and a quiescent current of 10mA. It is suitable for surface mount applications and is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Diodes AP1119Y15L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1119Y15L-13 technical specifications.
| Package/Case | SOT-89-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1119Y15L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
