
1.8V fixed output linear voltage regulator, offering 500mA maximum output current. Features a low dropout voltage of 1.1V and a maximum input voltage of 12V. This positive output regulator is housed in a SOT-89-5 surface mount package, with dimensions of 4.5mm length, 2.5mm width, and 1.5mm height. Operating temperature range is 0°C to 150°C, with a 60dB power supply rejection ratio.
Sign in to ask questions about the Diodes AP1119Y18L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1119Y18L-13 technical specifications.
| Package/Case | SOT-89-5 |
| Dropout Voltage | 1.1V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1119Y18L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.