The AP1119Y25LA is a dual output low dropout (LDO) linear voltage regulator from Diodes. It features a 5-pin R-PDSO-F5 package and operates over a temperature range of 0°C to 150°C. The regulator provides two output voltages, 2.45V and 2.55V, with a maximum output current of 0.5A. The input voltage range is from 4V to 15V, with a dropout voltage of up to 1.3V. This device is suitable for use in a variety of applications requiring low voltage regulation.
Diodes AP1119Y25LA technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.