The AP1119Y33L is a 5-pin dual linear regulator from Diodes, featuring a nominal output voltage of 3.3V and a maximum output current of 0.5A. It operates within a temperature range of 0°C to 150°C and has a dropout voltage of up to 1.3V. The device is packaged in a R-PDSO-F5 package type and is suitable for use in a variety of applications requiring stable voltage regulation.
Diodes AP1119Y33L technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F5 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.235 |
| Output Voltage1-Max | 3.365 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.