
Fixed positive LDO regulator with two outputs, providing 3.3V and 2.5V. Features a 1.3V dropout voltage and a maximum output current of 1A. Operates with a maximum input voltage of 18V and a minimum of -300mV, across an operating temperature range of 0°C to 150°C. This bipolar device is housed in a RoHS compliant SOP-8 package, suitable for surface mounting. Offers a Power Supply Rejection Ratio (PSRR) of 60dB and a quiescent current of 10mA.
Diodes AP1120SL-13 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 15kW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1120SL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
