
Dual output fixed positive linear voltage regulator with 3.3V and 2.5V outputs, each capable of 1A maximum output current. Features a 1.3V dropout voltage and 60dB PSRR. Operates from -300mV to 18V input voltage and is housed in a green SOP-8 package for surface mounting. Maximum operating temperature is 125°C.
Diodes AP1121ASG-13 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Length | 4.95mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1121ASG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
