
Dual output fixed positive linear voltage regulator IC, offering 3.3V and 2.5V outputs with a maximum output current of 1A per channel. Features a 1.3V dropout voltage and supports a wide input voltage range from -300mV to 18V. This bipolar regulator is housed in a RoHS compliant, lead-free SOIC package (SOP-8) suitable for surface mounting, with dimensions of 4.95mm length, 3.95mm width, and 1.5mm height. Operates across a temperature range of 0°C to 125°C and includes a minimum current limit of 1.1A.
Sign in to ask questions about the Diodes AP1121ASL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1121ASL-13 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 1.3V |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1121ASL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
