
Dual output fixed positive linear voltage regulator, offering 3.3V and 1.8V outputs, each with a 1A maximum output current. Features a 1.3V dropout voltage and a wide input voltage range from 4V to 18V. This surface mount device, housed in a green SOP-8 package with tin-matte plating, operates from 0°C to 125°C and provides 60dB PSRR. Ideal for power management applications requiring stable voltage regulation.
Sign in to ask questions about the Diodes AP1121BSG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1121BSG-13 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Dropout Voltage | 1.3V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1121BSG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
