
The AP1122YG-13 is a linear voltage regulator with a fixed output voltage of 1.2V and a maximum output current of 1A. It features a positive output configuration and is packaged in a TO-243AA case. The device is RoHS compliant and suitable for surface mount applications. It operates over a temperature range of 0°C to 125°C and has a quiescent current of 10mA. The AP1122YG-13 is a single-output regulator with a power supply rejection ratio of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP1122YG-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-243AA |
| Contact Plating | Tin, Matte |
| Max Input Voltage | 12V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1122YG-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
