Fixed Positive LDO Regulator, 1.5V output voltage, with a 260mV dropout voltage and 4A maximum output current. Features a TO-263-5 surface mount package, 16V maximum input voltage, and 125°C maximum operating temperature. Offers 70dB Power Supply Rejection Ratio (PSRR) and 25mA quiescent current. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes AP1184K5-15L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1184K5-15L-13 technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 260mV |
| Height | 4.85mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 4.4W |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1184K5-15L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
