
1.8V fixed output linear voltage regulator IC, capable of delivering up to 4A output current. Features a 700mV dropout voltage and a maximum input voltage of 16V. This positive output regulator operates within a 0°C to 125°C temperature range and is housed in a TO-263-5 surface mount package. It offers a 70dB PSRR and a quiescent current of 25mA, with a minimum current limit of 4.2A.
Sign in to ask questions about the Diodes AP1184K5-18L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1184K5-18L-13 technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 700mV |
| Height | 4.85mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 4.2A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 4.4W |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1184K5-18L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
