IC REG LINEAR 1.8V 4A TO263-5
Diodes AP1184K5-18L-U technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 700mV |
| Height | 4.85mm |
| Length | 10.54mm |
| Min Current Limit | 4.2A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
