Fixed positive linear voltage regulator, 5V output voltage, 700mV dropout voltage, and 4A maximum output current. This integrated circuit features a 4.2A minimum current limit, 16V maximum input voltage, and operates from 0°C to 125°C. Housed in a TO-263-5 surface mount package, it offers a maximum power dissipation of 4.4W and is RoHS compliant.
Sign in to ask questions about the Diodes AP1184K5-50L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1184K5-50L-13 technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 700mV |
| Height | 4.85mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 4.2A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1184K5-50L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.