
Adjustable positive linear voltage regulator IC, delivering up to 4A output current. Features a 1.25V to 15.5V adjustable output voltage range with a low dropout voltage of 260mV. Operates with a maximum input voltage of 16V and a maximum power dissipation of 4.4W. Packaged in a TO-263-5 surface mount case with tin, matte contact plating, suitable for operation between 0°C and 125°C.
Diodes AP1184K5-L-13 technical specifications.
| Package/Case | TO-263-5 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 260mV |
| Height | 4.85mm |
| Length | 10.54mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 4.4W |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 15.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25mA |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.