Adjustable positive linear voltage regulator IC, surface mountable in a TO-263-5 package. Features a maximum output current of 4A, adjustable output voltage from 1.25V to 15.5V, and a dropout voltage of 260mV. Operates with a maximum input voltage of 16V and a maximum power dissipation of 4.4W. Offers a typical quiescent current of 25mA and a PSRR of 70dB. RoHS compliant and lead-free.
Diodes AP1184K5-L-U technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 260mV |
| Height | 4.85mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Voltage | 15.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 4.4W |
| Max Supply Current | 70mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 15.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.