3.3V positive fixed output linear voltage regulator IC with a maximum output current of 4A. Features a 700mV dropout voltage and a maximum input voltage of 16V. Housed in a TO-220-5 through-hole package, this component operates from 0°C to 125°C with a minimum current limit of 4.2A and a maximum power dissipation of 4.4W. Offers a 70dB PSRR and 25mA quiescent current.
Diodes AP1184T5-33L-U technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 700mV |
| Height | 9.39mm |
| Length | 10.16mm |
| Min Current Limit | 4.2A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.4W |
| Max Supply Current | 70mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.105822oz |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
