
Adjustable positive linear voltage regulator IC, featuring a 4A maximum output current and a 700mV dropout voltage. This TO-220-5 packaged component supports a maximum input voltage of 16V and offers an adjustable output voltage up to 15.5V, with a minimum current limit of 4.2A. Designed for through-hole mounting, it operates within a temperature range of 0°C to 125°C and is RoHS compliant.
Diodes AP1184T5-L-U technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 700mV |
| Height | 9.39mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 4.2A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 4.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 15.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Weight | 0.105822oz |
| Width | 4.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
