Fixed Positive LDO Regulator, 1.5V output voltage with 260mV dropout voltage. Features 1.5A maximum output current and 1.6A minimum current limit. Operates from 0°C to 150°C with a maximum input voltage of 16V. Surface mountable in a TO-263-5 package, this RoHS compliant component offers 4.4W maximum power dissipation.
Sign in to ask questions about the Diodes AP1186K5-15L-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1186K5-15L-13 technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 260mV |
| Height | 4.46mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1186K5-15L-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
