Fixed positive linear voltage regulator with 1.8V output voltage and 1.5A maximum output current. Features a low 260mV dropout voltage and a maximum input voltage of 16V. This surface mount component is housed in a TO-263-5 package, offering a maximum power dissipation of 4.4W. Operating temperature range is 0°C to 150°C, with RoHS compliance.
Diodes AP1186K5-18L-13 technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 260mV |
| Height | 4.46mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.15mm |
| RoHS | Compliant |
No datasheet is available for this part.