Fixed positive linear voltage regulator IC, providing a stable 2.5V output with a 260mV dropout voltage. Features a maximum output current of 1.5A and a maximum input voltage of 16V. Housed in a TO-263-5 surface mount package, it operates from 0°C to 150°C and offers a minimum current limit of 1.6A. This RoHS compliant component is designed for bipolar operation.
Diodes AP1186K5-25L-13 technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 260mV |
| Height | 4.46mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 4.4W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.15mm |
| RoHS | Compliant |
No datasheet is available for this part.
