
Fixed positive linear voltage regulator, 3.3V output voltage, 1.5A maximum output current, and 260mV dropout voltage. Features a TO-263-5 surface mount package with a maximum input voltage of 16V and a maximum power dissipation of 4.4W. Operates within a temperature range of 0°C to 150°C, offering 70dB PSRR and 10mA quiescent current. This RoHS compliant component is designed for single positive output regulation.
Sign in to ask questions about the Diodes AP1186K5-33L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1186K5-33L-U technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 260mV |
| Height | 4.46mm |
| Length | 10.16mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 4.4W |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.15mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1186K5-33L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.