Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 1.5A maximum output current. Features a low 260mV dropout voltage at 1.5A and a 70dB PSRR. Operates from 0°C to 150°C with a maximum input voltage of 16V. Packaged in a TO-263-5 surface-mount case, this RoHS compliant component offers a minimum current limit of 1.6A and a maximum power dissipation of 4.4W.
Diodes AP1186K5-50L-13 technical specifications.
| Package/Case | TO-263-5 |
| Dropout Voltage | 260mV |
| Height | 4.46mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 4.4W |
| Max Supply Current | 150uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Weight | 0.056438oz |
| Width | 9.15mm |
| RoHS | Compliant |
No datasheet is available for this part.
