
Fixed positive linear voltage regulator IC, outputting a stable 1.5V with a maximum output current of 1.5A. Features a low dropout voltage of 260mV and a maximum input voltage of 16V. Operates across a temperature range of 0°C to 150°C. Packaged in a TO-220-5 through-hole mount configuration. RoHS compliant with a typical quiescent current of 10mA.
Sign in to ask questions about the Diodes AP1186T5-15L-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1186T5-15L-U technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 260mV |
| Height | 8.7mm |
| Length | 10.16mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.5V |
| Max Supply Current | 150uA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.105822oz |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1186T5-15L-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.