
The AP1212LSL-13 is a dual hot swap controller from Diodes, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features two high-side output configurations and a nominal supply current of 162uA. It can handle a maximum output current of 500mA and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.7V. The AP1212LSL-13 is available in a SOP package, packaged on a tape and reel in quantities of 2500.
Sign in to ask questions about the Diodes AP1212LSL-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes AP1212LSL-13 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 162uA |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.030018oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP1212LSL-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
