
Fixed positive linear voltage regulator, offering a stable 1.5V output with a 400mV dropout voltage. This CMOS IC supports input voltages from 2.7V to 5.5V, delivering up to 300mA output current with 2% accuracy. Designed for surface mounting in a compact TO-236-3 (SC-59R) package, it features tin matte contact plating and operates across a wide temperature range of -40°C to 85°C. The regulator exhibits low input bias current of 50µA and quiescent current of 100µA, with a minimum current limit of 350mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes AP130-15RG-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-15RG-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
