
Fixed positive LDO regulator offering a stable 1.5V output voltage with a 400mV dropout voltage. Designed for surface mount applications in a 3-pin SC-59 package, this CMOS device supports a maximum output current of 300mA. Operating within a 2.7V to 5.5V input voltage range, it features 2% accuracy and a low quiescent current of 50µA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Diodes AP130-15WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP130 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-15WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
