
1.8V fixed output linear voltage regulator IC, offering 300mA maximum output current with 2% accuracy. Features a 400mV dropout voltage and operates from a 2.7V to 5.5V input range. This positive output regulator is housed in a compact TO-236-3 (SC59) surface mount package, measuring 3mm x 1.6mm x 1.1mm. Ideal for power management applications, it boasts a 58dB PSRR and operates across a -40°C to 85°C temperature range.
Diodes AP130-18RL-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 400mV |
| Height | 1.1mm |
| Input Bias Current | 50uA |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-18RL-7 to view detailed technical specifications.
No datasheet is available for this part.
