
Fixed positive linear voltage regulator (LDO) with a 1.8V output voltage and 300mA maximum output current. Features a 400mV dropout voltage and 2% accuracy. Operates with input voltages from 2.7V to 5.5V and offers a low quiescent current of 50µA. Packaged in a 3-pin SC-59 (TO-236-3) surface-mount case with tin-matte contact plating. Suitable for applications requiring stable voltage regulation within a -40°C to 85°C operating temperature range.
Diodes AP130-18WG-7 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP130 |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-18WG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.