
The AP130-18YG-13 is a 1.8V fixed linear voltage regulator with a maximum output current of 300mA. It operates over a wide input voltage range of 2.7V to 5.5V and is packaged in a SOT-89-3 surface mount package. The device has a dropout voltage of 400mV and a quiescent current of 100uA. It is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Diodes AP130-18YG-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 400mV |
| Min Current Limit | 350mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AP130 |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-18YG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
