
Positive fixed output linear voltage regulator IC, providing a stable 1.8V output with a maximum output current of 300mA. Features a low dropout voltage of 400mV and operates from an input voltage range of 2.7V to 5.5V. This surface mount component is housed in a SOT-89-3 package with tin, matte contact plating, and offers a PSRR of 58dB. Designed for lead-free and RoHS compliant applications, with a maximum operating temperature of 85°C.
Diodes AP130-18YL-13 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 400mV |
| Height | 1.6mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes AP130-18YL-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
